
1Mb Serial I2C NVSRAM, 128K x 8 organization, offering 900ns maximum access time. Features a 3.3V operating supply voltage with a range of 2.7V to 3.6V. This surface mount component is housed in an 8-pin SOIC package with Tin/Gold contact plating. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Cypress CY14B101J2-SXI technical specifications.
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 3.4MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101J2-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
