Cypress CY14B101K-SP25XC technical specifications.
| Access Time | 25ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP25XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.