Cypress CY14B101K-SP25XI technical specifications.
| Access Time | 25ns |
| Package/Case | SSOP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101K-SP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.