
1Mb Non-Volatile SRAM with 25ns access time, organized as 128K x 8. Features a parallel interface and operates from a 2.7V to 3.6V supply voltage. This CMOS component is available in a SSOP-48 surface mount package with tin, gold, or matte contact plating. Rated for industrial temperature ranges (-40°C to 85°C) and RoHS compliant.
Cypress CY14B101LA-SP25XI technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.021175oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-SP25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
