
This 1Mb parallel SRAM from Cypress features a 128KX8 organization and an access time of 20ns. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TSOP44 package and is RoHS compliant. It has a supply current of 70mA and a word size of 8 bits.
Cypress CY14B101LA-ZS20XIT technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-ZS20XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.