
This 1Mb SRAM features an 8-bit data bus and 128KX8 organization. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in a TSOP package and is RoHS compliant. The SRAM has a maximum access time of 25ns and a supply current of 70mA.
Cypress CY14B101LA-ZS25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 128KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101LA-ZS25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.