
The CY14B101NA-ZS25XIT is a 1Mb parallel SRAM with a 16-bit data bus width and 64KX16 organization. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 70mA. The device is packaged in a TSOP44 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cypress CY14B101NA-ZS25XIT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 64KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101NA-ZS25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
