This 44-pin commercial temperature SRAM IC operates within a temperature range of 0 to 70 degrees Celsius. It has a supply voltage range of 2.7 to 3.6 volts and a maximum access time of 45 nanoseconds. The device features 65536 words of non-volatile SRAM memory and is available in a TSOP2 package.
Cypress CY14B101NA-ZS45XCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B101NA-ZS45XCT to view detailed technical specifications.
No datasheet is available for this part.