
1Mb Non-Volatile SRAM with 45ns access time, organized as 64K x 16. This CMOS integrated circuit features a 16-bit parallel interface and operates from a 2.7V to 3.6V supply voltage. Packaged in a 44-pin TSOP with tin, gold, or matte contact plating, it supports surface mounting. Ideal for applications requiring data retention without external power, this RoHS compliant component has a maximum operating temperature of 85°C.
Cypress CY14B101NA-ZS45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 64KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Time Format | HH:MM:SS |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101NA-ZS45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
