
1Mb Non-Volatile SRAM, 128K x 8 organization, featuring 9ns maximum access time and SPI serial interface. This CMOS memory operates with a 2.7V to 3.6V supply voltage, typically 3.3V, and has a maximum supply current of 3mA. Packaged in an 8-pin SOIC (SOIC-8) with tin, gold, matte contact plating, it supports surface mounting. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Cypress CY14B101Q1A-SXI technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B101Q1A-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
