Cypress CY14B102NS-BA45XC technical specifications.
| Access Time | 45ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 299 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B102NS-BA45XC to view detailed technical specifications.
No datasheet is available for this part.