
Cypress CY14B102NS-BA45XCT technical specifications.
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | 0°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B102NS-BA45XCT to view detailed technical specifications.
No datasheet is available for this part.