
This 4Mb parallel SRAM features an 8-bit data bus and 512KX8 organization. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed to withstand temperatures ranging from -40°C to 85°C. It is available in a RoHS compliant TSOP package, suitable for surface mount applications.
Cypress CY14B104L-ZS45XIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104L-ZS45XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
