This 44-pin commercial temperature SRAM IC features 524288 words of non-volatile memory with a maximum access time of 20ns. It operates from a supply voltage of 2.7 to 3.6V with a maximum supply current of 65mA. The device is packaged in a TSOP2-44 package and is compliant with ROHS standards. The SRAM IC is suitable for a variety of applications requiring high-density memory storage.
Cypress CY14B104LA-ZS20XCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.065 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B104LA-ZS20XCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.