
The CY14B104N-ZS25XCES is a 4Mb parallel SRAM with a data bus width of 16 bits and an access time of 25ns. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.6V. The device is packaged in a tray and has a density of 4Mb, organized in 256KX16. It is not radiation hardened and is part of the CY14B104N-ZS series.
Cypress CY14B104N-ZS25XCES technical specifications.
| Access Time | 25ns |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | CY14B104N-ZS |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-ZS25XCES to view detailed technical specifications.
No datasheet is available for this part.