
This 4Mb parallel SRAM features a 16-bit data bus and an access time of 25ns. It is available in a TSOP-44 package and is suitable for operation over a temperature range of 0°C to 70°C. The device is powered by a single 3.3V supply and draws a maximum supply current of 65mA. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Cypress CY14B104N-ZS25XCT technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256KX16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104N-ZS25XCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
