Cypress
CY14B104NA-BA20XC
Non-Volatile SRAM, 256KX16, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48
Quick Jump:
Technical Specifications
Cypress CY14B104NA-BA20XC technical specifications.
General
Max Operating Temperature
70
Number of Terminals
48
Min Operating Temperature
0
Terminal Position
BOTTOM
JEDEC Package Code
R-PBGA-B48
Width
6
Length
10
Pin Count
48
Number of Functions
1
Temperature Grade
COMMERCIAL
Supply Voltage-Nom (Vsup)
3
Supply Voltage-Max (Vsup)
3.6
Supply Voltage-Min (Vsup)
2.7
Supply Current-Max
0.065
Number of Words
262144
Number of Words Code
256000
Memory IC Type
NON-VOLATILE SRAM
Parallel/Serial
PARALLEL
Standby Current-Max
0.005
Access Time-Max
20
Compliance
RoHS
Yes
Eccn Code
3A991.B.2.A
HTS Code
8542.32.00.41
REACH
Compliant
Military Spec
False
Datasheet
Cypress CY14B104NA-BA20XC Datasheet
Download the complete datasheet for Cypress CY14B104NA-BA20XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.