Cypress CY14B104NA-BA25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 256KX16 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY14B104NA-BA25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.