Cypress CY14B104NA-BA25IT technical specifications.
| Access Time | 25ns |
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B104NA-BA25IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
