The CY14B116N-Z30XI is a 48-pin industrial-grade SRAM IC from Cypress, featuring 1048576 words of memory and an access time of up to 30ns. It operates within a temperature range of -40°C to 85°C and is available in a R-PDSO-G48 package. The device is designed for parallel access and has a supply voltage range of 2.7V to 3.6V.
Cypress CY14B116N-Z30XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116N-Z30XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.