The CY14B116S-BZ25XI is a non-volatile SRAM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PBGA-B165 and a terminal position of bottom. The device is designed for industrial use and has a supply voltage range of 2.7 to 3.6 volts. It features a 165-pin package with a width of 15mm and a length of 17mm, and it has a maximum access time of 25ns. The CY14B116S-BZ25XI is a parallel memory IC with a capacity of 524288 words and a code capacity of 512000 words.
Cypress CY14B116S-BZ25XI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116S-BZ25XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.