The CY14B116S-BZ25XIT is a non-volatile SRAM IC with 524288 words of memory and 512000 words of code space. It operates at supply voltages of 3.6V, 3.3V, and 2.7V, with a maximum access time of 25ns. This industrial-temperature-rated device is packaged in a 15x17mm R-PBGA-B165 package, suitable for bottom-terminal mounting.
Cypress CY14B116S-BZ25XIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14B116S-BZ25XIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.