
256Kb Non-Volatile SRAM, 32K x 8 organization, featuring 9ns maximum access time. This CMOS serial interface memory operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V. Packaged in an 8-pin SOIC (SOIC-8) with gold contact plating, it supports SPI interface and surface mount installation. RoHS compliant and industrial temperature rated (-40°C to 85°C).
Cypress CY14B256Q2A-SXI technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 32KX8 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B256Q2A-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
