The CY14B512PA-SFXIT is a 512Kb non-volatile SRAM with an 8-bit data bus and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 3V. The device is packaged in a surface mount SOIC package and is available in quantities of 1000. The CY14B512PA-SFXIT is compliant with RoHS regulations.
Cypress CY14B512PA-SFXIT technical specifications.
| Access Time-Max | 9ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Organization | 64KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14B512PA-SFXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.