Cypress CY14E101J2-SXI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 1MB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY14E101J2 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E101J2-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
