Cypress CY14E256L-SZ25XC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 22 |
| RoHS Compliant | Yes |
| Supply Current | 97mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E256L-SZ25XC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.