Datasheets.com
Datasheets.com
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32
Cypress

CY14E256L-SZ45XC

Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-32

PackageSOIC
Current70mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Cypress CY14E256L-SZ45XC technical specifications.

General

Access Time
45ns
Access Time-Max
45ns
Package/Case
SOIC
Data Bus Width
8b
Density
256Kb
Interface
Parallel
Lead Free
Lead Free
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.5V
Memory Size
256Kb
Memory Type
Non-Volatile, , NVSRAM
Min Supply Voltage
4.5V
Mount
Surface Mount
Operating Supply Voltage
5V
Organization
32KX8
Package Quantity
22
RoHS Compliant
Yes
Supply Current
70mA
Supply Voltage-Nom
5V
Temperature Grade
COMMERCIAL
Word Size
8b

Compliance

RoHS
Compliant

Datasheet

Cypress CY14E256L-SZ45XC Datasheet

Download the complete datasheet for Cypress CY14E256L-SZ45XC to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.