Cypress CY14E256Q1A-SXI technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 194 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14E256Q1A-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.