This industrial-grade SRAM IC features a 3V to 3.6V supply voltage range and a minimum operating temperature of -40 degrees Celsius. It has 8192 words of memory and a JEDEC package code of R-PDSO-G8. The device is available in an 8-pin LSOP package and has a temperature grade of industrial. It operates within a maximum temperature of 105 degrees Celsius.
Cypress CY14MB064Q2A-SXQT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY14MB064Q2A-SXQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.