
Serial-SPI NVSRAM, 64Kbit density, 8Kx8 organization, and 8-bit data bus width. Features a maximum access time of 9 ns and operates at a typical 3V supply voltage (2.7V to 3.6V range). Housed in an 8-pin SOIC (SOP) surface-mount package with gull-wing leads, measuring 4.98mm x 3.99mm x 1.48mm. Suitable for operation between -40°C and 85°C.
Cypress CY14MB064Q2B-SXI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.48(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.07 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Density | 64Kbit |
| Type | NVSRAM |
| Maximum Access Time | 9ns |
| Density in Bits | 65536bit |
| Maximum Operating Current | 3mA |
| Organization | 8Kx8 |
| Data Bus Width | 8bit |
| Interface Type | Serial-SPI |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY14MB064Q2B-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.