Cypress CY14ME064Q1A-SXI technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14ME064Q1A-SXI to view detailed technical specifications.
No datasheet is available for this part.