Cypress CY14ME064Q2A-SXI technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 64Kb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14ME064Q2A-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
