
The CY14V101NA-BA25XI is a 64Kx16 SRAM with a 16-bit parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is mounted using surface mount technology and is packaged in a TFBGA. The operating temperature range is from -40°C to 85°C. The SRAM is RoHS compliant and has a supply current of 70mA.
Cypress CY14V101NA-BA25XI technical specifications.
| Access Time-Max | 25ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 16b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 64KX16 |
| Package Quantity | 299 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14V101NA-BA25XI to view detailed technical specifications.
No datasheet is available for this part.
