Cypress CY14V256LA-BA35XI technical specifications.
| Access Time | 35ns |
| Package/Case | FBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 299 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY14V256LA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY14V256LA-BA35XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.