
4Mbit serial SPI FRAM memory circuit with a 3.3V nominal supply voltage, operating from 2V to 3.6V. Features an industrial temperature grade, supporting -40°C to 85°C. Housed in an 8-pin SOIC EIAJ package (R-PDSO-G8) with a width of 5.23mm and length of 5.28mm.
Cypress CY15B104Q-SXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B104Q-SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.