4Mbit serial SPI interface FRAM memory circuit, operating from 1.8V to 3.6V with a nominal supply of 3.3V. Features industrial temperature grade (-40°C to 85°C) and an 8-pin SOIC EIAJ package (S-PDSO-G8). Offers 524,288 words of non-volatile memory with a serial SPI interface for efficient data access.
Cypress CY15B104QN-50SXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY15B104QN-50SXI to view detailed technical specifications.
No datasheet is available for this part.