Cypress CY2037AWAF technical specifications.
| Number of Terminals | 11 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N11 |
| Pin Count | 11 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY2037AWAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.