
CMOS clock generator and synthesizer with a maximum frequency of 166.6MHz. Features a TSSOP-16 package with tin, gold, and matte contact plating, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. Operates from a 3.135V to 3.465V supply voltage with a typical 3.3V operating voltage and a maximum supply current of 45mA. Includes a Phase-Locked Loop (PLL) and provides 6 outputs. RoHS compliant and lead-free.
Cypress CY22050KFZXI technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY22050KFZ |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22050KFZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.