Cypress CY2212ZXC-2T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.56V |
| Min Supply Voltage | 3.04V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY2212ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2212ZXC-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
