Cypress CY22150FI technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 380mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22150FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
