
CMOS Clock Generator IC, featuring a maximum output frequency of 166.6MHz and a 50% duty cycle. This integrated circuit offers 6 outputs and utilizes a crystal input. It operates with a 3.3V supply voltage, drawing a maximum of 45mA, and has a power dissipation of 380mW. Packaged in a 16-lead TSSOP (PDSO16) with lead-free tin/gold/matte contact plating, it operates across a temperature range of -40°C to 85°C.
Cypress CY22150KFZXI technical specifications.
| Package/Case | Z |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 50% |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22150KFZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
