Cypress CY22180FSXC technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22180FSXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
