Cypress CY22313ZXC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CY22313ZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22313ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
