Cypress CY22381FXC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 200MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY22381FX |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381FXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
