Cypress CY22381SXI-146T technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22381SXI-146T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.