
The CY22388FZXCT is a 5-output clock generator IC from Cypress, operating within a temperature range of 0°C to 70°C. It is designed to function with an operating supply voltage of 3.3V and is packaged in a TSSOP-14 package. The device is compliant with RoHS regulations and is available in quantities of 2500 units per reel. The CY22388FZXC series is lead-free and features a gold contact plating. The IC is suitable for use in applications requiring a stable clock signal.
Cypress CY22388FZXCT technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY22388FZXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22388FZXCT to view detailed technical specifications.
No datasheet is available for this part.