Cypress CY22388ZXC-29T technical specifications.
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22388ZXC-29T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.