Cypress CY22391LFXC technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Series | CY22391LFXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22391LFXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
