Cypress CY22391LTXC technical specifications.
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY22391LTXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22391LTXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
