
The CY22392ZXC-378 is a 200MHz crystal oscillator with a TSSOP package and surface mount configuration. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. This oscillator features a PLL and is available in a 96-piece rail/Tube packaging.
Cypress CY22392ZXC-378 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | CY22392ZXC-37 |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY22392ZXC-378 to view detailed technical specifications.
No datasheet is available for this part.
